Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65525J0000R097
Order Code1422742
Product RangeB65525 Series
Also Known AsB65525JR97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.760 (CNY12.1588) |
| 250+ | CNY9.420 (CNY10.6446) |
| 1000+ | CNY7.800 (CNY8.814) |
| 5000+ | CNY6.990 (CNY7.8987) |
| 8000+ | CNY6.450 (CNY7.2885) |
| 16000+ | CNY6.330 (CNY7.1529) |
Price for:1 Pair
Minimum: 10
Multiple: 10
CNY107.60 (CNY121.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65525J0000R097
Order Code1422742
Product RangeB65525 Series
Also Known AsB65525JR97
Technical Datasheet
Core Type-
Core SizeER11
Core Material GradeN97
For Use With-
Effective Magnetic Path Length14.1mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al1.2µH
Product RangeB65525 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ER series Planar Core for transformers featuring high inductance and low overall height.
Applications
Industrial
Technical Specifications
Core Type
-
Core Material Grade
N97
Effective Magnetic Path Length
14.1mm
Inductance Factor Al
1.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER11
For Use With
-
Ae Effective Cross Section Area
12.4mm²
Product Range
B65525 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
