Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0657X065Copy
Manufacturer Standard Lead Time24 weeks
Order Code4153933
Product RangeB64290L0657 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.720 (CNY40.3636) |
| 10+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY18.200 (CNY20.566) |
| 100+ | CNY15.850 (CNY17.9105) |
| 200+ | CNY15.620 (CNY17.6506) |
| 400+ | CNY15.390 (CNY17.3907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.72 (CNY40.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0657X065Copy
Manufacturer Standard Lead Time24 weeks
Order Code4153933
Product RangeB64290L0657 Series
Technical Datasheet
Core TypeToroid
Core Size30.5mm x 20mm x 12.5mm
For Use WithTransformers
Core Material GradeT65
Effective Magnetic Path Length77.02mm
Ae Effective Cross Section Area64.66mm²
Inductance Factor Al5.4µH
Product RangeB64290L0657 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
77.02mm
Inductance Factor Al
5.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
30.5mm x 20mm x 12.5mm
Core Material Grade
T65
Ae Effective Cross Section Area
64.66mm²
Product Range
B64290L0657 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02202
