Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0040X065Copy
Order Code4016057
Product RangeB64290L0040 Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.220 (CNY103.0786) |
| 3+ | CNY85.410 (CNY96.5133) |
| 5+ | CNY79.590 (CNY89.9367) |
| 10+ | CNY73.770 (CNY83.3601) |
| 20+ | CNY67.950 (CNY76.7835) |
| 50+ | CNY62.130 (CNY70.2069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.22 (CNY103.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0040X065Copy
Order Code4016057
Product RangeB64290L0040 Series
Technical Datasheet
Outer Diameter58.3mm
Product Length17.6mm
Inner Diameter40.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0040 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
58.3mm
Inner Diameter
40.8mm
Frequency Max
-
Product Range
B64290L0040 Series
Product Length
17.6mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
