Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59995C0120A070Copy
Order Code9753109
Product RangeB59995 Series
Your Part Number
114 In Stock
500 more incoming. You can reserve stock now
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.270 (CNY5.9551) |
| 200+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59995C0120A070Copy
Order Code9753109
Product RangeB59995 Series
Technical Datasheet
Resistance (25°C)13ohm
Thermistor MountingThrough Hole
Product RangeB59995 Series
Operating Voltage Max30V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max120mA
SVHCNo SVHC (25-Jun-2025)
Trip Current240mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Qualification-
Product Overview
The B59995 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- Low resistance
- Rated currents of up to 1.8A
- UL approval
- Qualification based on AEC-Q200
- Leaded disk, coated
Applications
Safety, Automotive
Technical Specifications
Resistance (25°C)
13ohm
Product Range
B59995 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
120mA
Trip Current
240mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
