Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59980C0130A070
Order Code4153861
Product RangeB59980 Series
Your Part Number
933 In Stock
Need more?
933 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.930 (CNY5.5709) |
| 10+ | CNY4.550 (CNY5.1415) |
| 50+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.490 (CNY3.9437) |
| 200+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.93 (CNY5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59980C0130A070
Order Code4153861
Product RangeB59980 Series
Technical Datasheet
Resistance (25°C)62ohm
Thermistor MountingThrough Hole
Product RangeB59980 Series
Operating Voltage Max80V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max85mA
Trip Current130mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Qualification-
Technical Specifications
Resistance (25°C)
62ohm
Product Range
B59980 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
130mA
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
85mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
