Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59960C0080A070
Order Code2285487
Product RangeB59960 Series
Your Part Number
1,848 In Stock
Need more?
1848 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.850 (CNY20.1705) |
| 50+ | CNY12.470 (CNY14.0911) |
| 100+ | CNY11.370 (CNY12.8481) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY9.800 (CNY11.074) |
| 1000+ | CNY9.250 (CNY10.4525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.85 (CNY20.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59960C0080A070
Order Code2285487
Product RangeB59960 Series
Technical Datasheet
Resistance (25°C)5.6ohm
Thermistor MountingThrough Hole
Product RangeB59960 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max130mA
Trip Current265mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Qualification-
Technical Specifications
Resistance (25°C)
5.6ohm
Product Range
B59960 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
265mA
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
130mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531
