Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59930C0120A070
Order Code9753117
Product RangeB59930 Series
Your Part Number
397 In Stock
Need more?
397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.470 (CNY26.5211) |
| 10+ | CNY21.640 (CNY24.4532) |
| 50+ | CNY17.990 (CNY20.3287) |
| 100+ | CNY16.760 (CNY18.9388) |
| 200+ | CNY15.170 (CNY17.1421) |
| 700+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.47 (CNY26.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59930C0120A070
Order Code9753117
Product RangeB59930 Series
Technical Datasheet
Resistance (25°C)1.65ohm
Thermistor MountingThrough Hole
Product RangeB59930 Series
Operating Voltage Max80V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max700mA
Trip Current1.4A
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Qualification-
Product Overview
The B59930 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- 30mA up to 1A - Wide range of rated currents
- UL approval
- VDE approval for selected types (license number 104843)
- IECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, coated
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
1.65ohm
Product Range
B59930 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
1.4A
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
700mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002521
