Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59907A0120A062Copy
Order Code
Re-Reel4246000RL
Cut Tape4246000
Product RangeB59907 Series
Your Part Number
2,760 In Stock
Need more?
2,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.870 | CNY39.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.870 (CNY8.8931) |
| 50+ | CNY6.030 (CNY6.8139) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2000+ | CNY4.170 (CNY4.7121) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59907A0120A062Copy
Order Code
Re-Reel4246000RL
Cut Tape4246000
Product RangeB59907 Series
Technical Datasheet
Resistance (25°C)1.5kohm
Thermistor MountingSMD
Product RangeB59907 Series
Operating Voltage Max400V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 35%
Holding Current Max12mA
SVHCNo SVHC (25-Jun-2025)
Trip Current22mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
1.5kohm
Product Range
B59907 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 35%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
400V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Chip
Holding Current Max
12mA
Trip Current
22mA
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
