Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59890C0160A070
Order Code9753257
Product RangeB59890 Series
Your Part Number
3,575 In Stock
Need more?
3575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY6.520 (CNY7.3676) |
| 250+ | CNY5.410 (CNY6.1133) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.590 (CNY5.1867) |
| 2000+ | CNY4.500 (CNY5.085) |
Price for:Each
Minimum: 5
Multiple: 5
CNY42.70 (CNY48.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59890C0160A070
Order Code9753257
Product RangeB59890 Series
Technical Datasheet
Resistance (25°C)150ohm
Thermistor MountingThrough Hole
Product RangeB59890 Series
Operating Voltage Max160V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max35mA
Trip Current70mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Qualification-
Product Overview
The B59890 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- VDE approval for selected types (license number 104843)
- IECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
150ohm
Product Range
B59890 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
70mA
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Thermistor Mounting
Through Hole
Operating Voltage Max
160V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
35mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
