Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59840C0120A070Copy
Manufacturer Standard Lead Time52 weeks
Order Code3407752
Product RangeB59840 Series
Your Part Number
1,308 In Stock
Need more?
1,308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.970 (CNY20.3061) |
| 10+ | CNY16.360 (CNY18.4868) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY12.090 (CNY13.6617) |
| 200+ | CNY11.170 (CNY12.6221) |
| 500+ | CNY10.250 (CNY11.5825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.97 (CNY20.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59840C0120A070Copy
Manufacturer Standard Lead Time52 weeks
Order Code3407752
Product RangeB59840 Series
Technical Datasheet
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Product RangeB59840 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max330mA
Trip Current660mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter17.5mm
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
6ohm
Product Range
B59840 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
660mA
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
330mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
