Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59830C0160A070Copy
Manufacturer Standard Lead Time36 weeks
Order Code9753192
Product RangeB59830 Series
Your Part Number
1,000 In Stock
2,000 more incoming. You can reserve stock now
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 50+ | CNY16.770 (CNY18.9501) |
| 100+ | CNY16.250 (CNY18.3625) |
| 250+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY14.090 (CNY15.9217) |
| 1000+ | CNY13.060 (CNY14.7578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.37 (CNY27.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59830C0160A070Copy
Manufacturer Standard Lead Time36 weeks
Order Code9753192
Product RangeB59830 Series
Technical Datasheet
Resistance (25°C)3.7ohm
Thermistor MountingThrough Hole
Product RangeB59830 Series
Operating Voltage Max160V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max525mA
Trip Current1.05A
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Qualification-
Product Overview
The B59830 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- VDE approval for selected types (license number 104843)
- IECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
3.7ohm
Product Range
B59830 Series
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
525mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
160V
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
1.05A
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
