Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59753C0120A070
Order Code3013668
Product RangeB59753 Series
Your Part Number
380 In Stock
1,500 more incoming. You can reserve stock now
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.030 (CNY27.1539) |
| 10+ | CNY20.050 (CNY22.6565) |
| 50+ | CNY16.770 (CNY18.9501) |
| 100+ | CNY15.910 (CNY17.9783) |
| 200+ | CNY14.660 (CNY16.5658) |
| 500+ | CNY13.410 (CNY15.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.03 (CNY27.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59753C0120A070
Order Code3013668
Product RangeB59753 Series
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Product RangeB59753 Series
Operating Voltage Max440V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max56mA
Trip Current112mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
120ohm
Product Range
B59753 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
112mA
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Thermistor Mounting
Through Hole
Operating Voltage Max
440V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
56mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
