Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59701A0110A062
Order Code
Re-Reel730178RL
Cut Tape730178
Product RangeB59701 Series
Your Part Number
3,980 In Stock
Need more?
3980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.740 | CNY57.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2000+ | CNY3.840 (CNY4.3392) |
| 4000+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59701A0110A062
Order Code
Re-Reel730178RL
Cut Tape730178
Product RangeB59701 Series
Technical Datasheet
Resistance (25°C)680ohm
Thermistor MountingSMD
Product RangeB59701 Series
Operating Voltage Max32VDC
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
SVHCNo SVHC (27-Jun-2024)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The B59701 series SMD PTC Thermistor used as limit temperature sensors. It is available in wide range of EIA case sizes (0402, 0603, 0805), standard series.
- Fast and reliable response
- Suitable for reflow soldering only
- UL approval
- Lead-free terminations (tinned)
Applications
Power Management, Consumer Electronics, Lighting, Safety, Portable Devices
Technical Specifications
Resistance (25°C)
680ohm
Product Range
B59701 Series
Applications
Over Temperature Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
