Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59622A0090A062Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3407744RL
Cut Tape3407744
Product RangeB59622 Series
Your Part Number
4,684 In Stock
Need more?
4,684 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.850 | CNY38.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2000+ | CNY3.450 (CNY3.8985) |
| 4000+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59622A0090A062Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3407744RL
Cut Tape3407744
Product RangeB59622 Series
Technical Datasheet
Resistance (25°C)220ohm
Thermistor MountingSMD
Product RangeB59622 Series
Operating Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 25%
Holding Current Max20mA
Trip Current40mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
220ohm
Product Range
B59622 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
40mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
60V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Chip
Holding Current Max
20mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
