Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59201P1080A062Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2285478RL
Cut Tape2285478
Product RangeB59201 Series
Your Part Number
2,943 In Stock
Need more?
2,148 Next business day delivery available(Shanghai stock)
795 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.630 | CNY10.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.630 (CNY12.0119) |
| 50+ | CNY6.740 (CNY7.6162) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.450 (CNY6.1585) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59201P1080A062Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2285478RL
Cut Tape2285478
Product RangeB59201 Series
Technical Datasheet
Resistance (25°C)4.6ohm
Thermistor MountingSMD
Product RangeB59201 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max165mA
SVHCNo SVHC (25-Jun-2025)
Trip Current340mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Resistance (25°C)
4.6ohm
Product Range
B59201 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
165mA
Trip Current
340mA
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
