Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59101P1080A062Copy
Order Code
Re-Reel3407735RL
Cut Tape3407735
Product RangeB59101 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.270 | CNY13.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.270 (CNY14.9951) |
| 50+ | CNY11.270 (CNY12.7351) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.240 (CNY10.4412) |
| 500+ | CNY8.650 (CNY9.7745) |
| 1000+ | CNY8.140 (CNY9.1982) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59101P1080A062Copy
Order Code
Re-Reel3407735RL
Cut Tape3407735
Product RangeB59101 Series
Technical Datasheet
Resistance (25°C)13ohm
Thermistor MountingSMD
Product RangeB59101 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 25%
Holding Current Max90mA
Trip Current185mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
13ohm
Product Range
B59101 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
185mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Chip
Holding Current Max
90mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
