Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59041R0080A010Copy
Order Code2768995
Product RangeR41 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.930 (CNY13.4809) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY8.660 (CNY9.7858) |
| 250+ | CNY7.760 (CNY8.7688) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1350+ | CNY6.680 (CNY7.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.93 (CNY13.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59041R0080A010Copy
Order Code2768995
Product RangeR41 Series
Technical Datasheet
Resistance (25°C)3.2ohm
Thermistor MountingSMD
Product RangeR41 Series
Operating Voltage Max24VDC
Operating Temperature Min-40°C
ApplicationsAutomotive, Low-Voltage Home Appliances
Operating Temperature Max200°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (27-Jun-2024)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
3.2ohm
Product Range
R41 Series
Operating Temperature Min
-40°C
Operating Temperature Max
200°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
24VDC
Applications
Automotive, Low-Voltage Home Appliances
Thermistor Type
Chip
Holding Current Max
-
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
