Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58621V2894B536
Order Code3879457
Product RangeAVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.160 (CNY606.9908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.16 (CNY606.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58621V2894B536
Order Code3879457
Product RangeAVR Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Sensor Output TypeSPI
Pressure Measurement TypeDifferential
Operating Pressure Min0bar
Voltage Rating5.5V
Operating Pressure Max7bar
Pressure Port Size-
Supply Current3mA
Transducer Connection / Termination-
Supply Voltage Min2.7VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Gas
Output InterfaceSPI
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAVR Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
B58621V2894B536 is a pressure transmitter with SPI output used for differential pressure measurement and gauge pressure measurement.
- Piezoresistive MEMS technology
- Measured media (port A): air, non-aggressive gases (gas humidity 0 to100% RH)
- Measured media (port B): air, non-aggressive gases (gas humidity 0 to 85% RH, without dew)
- Digital SPI output proportional to pressure: 10 to 90% of digital output range (14bit)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
SPI
Operating Pressure Min
0bar
Operating Pressure Max
7bar
Supply Current
3mA
Supply Voltage Min
2.7VDC
Media Type
Liquid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
AVR Series
Pressure Port Type
-
Pressure Measurement Type
Differential
Voltage Rating
5.5V
Pressure Port Size
-
Transducer Connection / Termination
-
Supply Voltage Max
5.5VDC
Output Interface
SPI
Housing Material
-
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
