Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58031I7504M062Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2759976RL
Cut Tape2759976
Product RangeB58031 Series
Also Known AsB58031I7504M 62
Your Part Number
1,012 In Stock
Need more?
1,012 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.860 | CNY51.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.860 (CNY58.6018) |
| 50+ | CNY51.740 (CNY58.4662) |
| 100+ | CNY51.620 (CNY58.3306) |
| 250+ | CNY51.500 (CNY58.195) |
| 500+ | CNY51.380 (CNY58.0594) |
| 1000+ | CNY51.260 (CNY57.9238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58031I7504M062Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2759976RL
Cut Tape2759976
Product RangeB58031 Series
Also Known AsB58031I7504M 62
Technical Datasheet
Capacitance0.5µF
Voltage(DC)700V
Capacitor Case / Package-
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58031 Series
Product Length10.84mm
Product Width7.85mm
Capacitor TerminalsL-Lead
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5µF
Capacitor Case / Package
-
Dielectric Characteristic
-
Product Length
10.84mm
Capacitor Terminals
L-Lead
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
700V
Capacitance Tolerance
± 20%
Product Range
B58031 Series
Product Width
7.85mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315
