Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57871S0103F002Copy
Order Code2525372
Product RangeB57871S Series
Your Part Number
4,715 In Stock
Need more?
4,715 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.050 (CNY12.4865) |
| 1000+ | CNY10.680 (CNY12.0684) |
| 2000+ | CNY10.550 (CNY11.9215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY73.15 (CNY82.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57871S0103F002Copy
Order Code2525372
Product RangeB57871S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeB57871S Series
Thermistor Case StyleRadial Leaded
NTC MountingThrough Hole
B-Constant3460K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length37.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
B57871S Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
37.5mm
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Thermistor Case Style
Radial Leaded
B-Constant
3460K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000278
