Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57862L0104F000
Order Code4657012
Product RangeL862 Series
Your Part Number
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.950 (CNY40.6235) |
| 50+ | CNY22.780 (CNY25.7414) |
| 100+ | CNY22.170 (CNY25.0521) |
| 250+ | CNY20.690 (CNY23.3797) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.520 (CNY20.9276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.95 (CNY40.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57862L0104F000
Order Code4657012
Product RangeL862 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Product RangeL862 Series
NTC MountingFree Hanging
B-Constant4540K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)14s
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B57862L0104F000 is a L862 series/type NTC thermistor for temperature measurement.
- Short response time, high measuring accuracy
- Epoxy coating (colour black)
- Insulated leads of silver-plated nickel wire, AWG 30
- AEC-Q200 automotive grade
- Miniature sensors (bendable wire) terminal shape
- 100kohm at 25°C nominal resistance
- Nominal resistance tolerance: ±1%
- 4540K nominal B value (typ.) [25/100°C], ±1% nominal B value tolerance
- 60mW max electric power [at 25°C], 1.4mW/°C thermal dissipation constant [at 25°C]
- Operating temperature range from -40 to 155°C
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
14s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
100kohm
Product Range
L862 Series
B-Constant
4540K
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
