Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57703M0103G040Copy
Order Code2285468
Product RangeB57703M Series
Your Part Number
16,651 In Stock
9,500 more incoming. You can reserve stock now
1,020 Next business day delivery available(Shanghai stock)
15,631 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.030 (CNY16.9839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.03 (CNY16.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57703M0103G040Copy
Order Code2285468
Product RangeB57703M Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 2%
Product RangeB57703M Series
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B57703M0103G040 is a NTC Thermistor for temperature measurement. It features 10kΩ of resistance and PTFE-insulated wire of silver-plated nickel terminals.
- High Accuracy
- Easy Mounting
- Good Thermal Coupling Through Metal-tag
- Thermistor Encapsulated in Metal-tag Case
Applications
Sensing & Instrumentation, Test & Measurement
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Otherwise, the packing material may be deformed or components may stick together, causing problems during mounting.
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Free Hanging
Product Range
B57703M Series
B-Constant
3988K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for B57703M0103G040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
