Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57703M0103A017
Order Code2672683
Product RangeB57703M Series
Your Part Number
963 In Stock
3,000 more incoming. You can reserve stock now
145 Next business day delivery available(Shanghai stock)
818 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.490 (CNY75.1337) |
| 50+ | CNY58.180 (CNY65.7434) |
| 100+ | CNY48.200 (CNY54.466) |
| 250+ | CNY43.220 (CNY48.8386) |
| 500+ | CNY39.890 (CNY45.0757) |
| 1000+ | CNY37.230 (CNY42.0699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.49 (CNY75.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57703M0103A017
Order Code2672683
Product RangeB57703M Series
Technical Datasheet
Thermistor TypeRing Lug, Probe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingFree Hanging
Product RangeB57703M Series
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length115mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
B57703M0103A017 is a NTC thermistors for temperature measurement. Suitable for surface temperature measurement, e.g. on housings and heat sinks.
- High accuracy, easy mounting
- Good thermal coupling through metal tag
- Thermistor encapsulated in metal-tag case
- UL approval (E69802), Pmax - 150mW, t - 1000h endurance (greater than 1%)
- 10Kohm R25, 8016 no. of R/T characteristic, 3988 ±1%K B25/100, AWG 26 wire
- Resistance tolerance is ±2%, max power is 150mW (at 25°C)
- Test voltage is 1000VAC (t = 1s), 10 number of cycles
- Rated temperature is 25°C
- 115 ±10mm wire length
Technical Specifications
Thermistor Type
Ring Lug, Probe
Resistance Tolerance (25°C)
± 2%
Product Range
B57703M Series
B-Constant
3988K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
115mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
