Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57504K0103A009Copy
Order Code4153883
Product RangeB57504K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.140 (CNY36.3182) |
| 10+ | CNY31.510 (CNY35.6063) |
| 50+ | CNY30.870 (CNY34.8831) |
| 100+ | CNY30.240 (CNY34.1712) |
| 200+ | CNY29.600 (CNY33.448) |
| 400+ | CNY28.960 (CNY32.7248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.14 (CNY36.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57504K0103A009Copy
Order Code4153883
Product RangeB57504K Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 2%
Product RangeB57504K Series
NTC MountingFree Hanging
B-Constant3625K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter3.9mm
Lead Length250mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Product Range
B57504K Series
B-Constant
3625K
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
-
Probe Diameter
3.9mm
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
250mm
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
