Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57421V2222J062 NTC Thermistor, 2.2 kohm, 0805 [2012 Metric], SMD](https://www.element14.cn/productimages/standard/en_GB/38765850301-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57421V2222J062Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3525391RL
Cut Tape3525391
Product RangeB57xxxV2 Series
Your Part Number
2,312 In Stock
Need more?
2,312 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.330 (CNY2.6329) |
| 250+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1500+ | CNY1.640 (CNY1.8532) |
| 3000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57421V2222J062Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3525391RL
Cut Tape3525391
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)2.2kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeB57xxxV2 Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant3980K
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
B57xxxV2 Series
Thermistor Case Style
0805 [2012 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
2.2kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3980K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
