Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57351V5103J060 Thermistor, NTC, 10 kohm, B57351V5 Series, 4000 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57351V5103J060Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2432563RL
Cut Tape2432563
Product RangeB57xxxV5 Series
Your Part Number
3,183 In Stock
Need more?
3,183 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.280 | CNY22.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 2000+ | CNY1.480 (CNY1.6724) |
| 4000+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57351V5103J060Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2432563RL
Cut Tape2432563
Product RangeB57xxxV5 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeB57xxxV5 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant4000K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AECQ200 B57351V5 series NTC Thermistor for temperature measurement and compensation.
- Qualification based on AEC-Q200 Rev-D
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- For temperature measurement up to 150°C
- Excellent long-term aging stability in high temperature and high humidity environment
- UL approval (E69802)
Applications
Automotive, Automotive
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
B57xxxV5 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4000K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
