Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57235S0509M000
Order Code9751866
Product RangeB57235S***M Series
Your Part Number
8,023 In Stock
4,000 more incoming. You can reserve stock now
8023 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 50+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY4.100 (CNY4.633) |
| 250+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57235S0509M000
Order Code9751866
Product RangeB57235S***M Series
Technical Datasheet
Product RangeB57235S***M Series
Disc Size9.5mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C4.2A
SVHCLead (25-Jun-2025)
Product Overview
The B57235S0509M000 is a NTC Thermistor for inrush current limiting. Coated thermistor disk. Kinked leads of tinned copper wire. Wide resistance range. Manufacturer's logo, NTC and resistance value stamped on.
- 25°C Rated temperature
Applications
Power Management
Technical Specifications
Product Range
B57235S***M Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
9.5mm
Approvals
UL
Maximum Steady State Current at 25°C
4.2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
