Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57211P0160M301Copy
Manufacturer Standard Lead Time40 weeks
Order Code4246005
Product RangeB57211P0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY5.690 (CNY6.4297) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.270 (CNY4.8251) |
| 2000+ | CNY4.180 (CNY4.7234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY37.35 (CNY42.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57211P0160M301Copy
Manufacturer Standard Lead Time40 weeks
Order Code4246005
Product RangeB57211P0 Series
Technical Datasheet
Product RangeB57211P0 Series
Disc Size13mm
Resistance (25°C)16ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B57211P0 Series
Resistance (25°C)
16ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
13mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
3A
Technical Docs (2)
Alternatives for B57211P0160M301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
