Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57164K0472J000Copy
Manufacturer Standard Lead Time32 weeks
Order Code9753427
Product RangeB57164K Series
Your Part Number
2,431 In Stock
2,000 more incoming. You can reserve stock now
2,431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.720 (CNY4.2036) |
| 250+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.360 (CNY3.7968) |
| 1000+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57164K0472J000Copy
Manufacturer Standard Lead Time32 weeks
Order Code9753427
Product RangeB57164K Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)4.7kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeB57164K Series
NTC MountingThrough Hole
B-Constant3950K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length36mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57164K series Leaded NTC Thermistor for temperature measurement and compensation.
- Wide resistance range
- 5mm Lead spacing
- Lacquer-coated thermistor disk
- Tinned copper leads
Applications
Test & Measurement
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
B57164K Series
B-Constant
3950K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
4.7kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
36mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000563
