Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57164K0470J000Copy
Order Code4308684
Product RangeB57164K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.30 (CNY26.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57164K0470J000Copy
Order Code4308684
Product RangeB57164K Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)47ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeB57164K Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3000K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
B57164K Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
47ohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant
3000K
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
