Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57136S0200M100
Order Code4717062
Product RangeS36 Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.230 (CNY57.8899) |
| 5+ | CNY41.660 (CNY47.0758) |
| 10+ | CNY37.330 (CNY42.1829) |
| 20+ | CNY34.340 (CNY38.8042) |
| 40+ | CNY31.720 (CNY35.8436) |
| 96+ | CNY29.740 (CNY33.6062) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY51.23 (CNY57.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57136S0200M100
Order Code4717062
Product RangeS36 Series
Technical Datasheet
Product RangeS36 Series
Disc Size39mm
Resistance (25°C)20ohm
ApprovalsUL
Maximum Energy Rating at 25°C500J
Maximum Steady State Current at 25°C10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S36 Series
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
500J
SVHC
No SVHC (25-Jun-2025)
Disc Size
39mm
Approvals
UL
Maximum Steady State Current at 25°C
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
