Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57045K0333K000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4308681
Product RangeB57045K Series
Your Part Number
674 In Stock
Need more?
674 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.720 (CNY16.6336) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY10.680 (CNY12.0684) |
| 250+ | CNY9.570 (CNY10.8141) |
| 500+ | CNY8.830 (CNY9.9779) |
| 1000+ | CNY8.510 (CNY9.6163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.72 (CNY16.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57045K0333K000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4308681
Product RangeB57045K Series
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance (25°C)33kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeB57045K Series
NTC MountingChassis Mount
B-Constant4300K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialAluminium
Probe Diameter8mm
Lead Length30mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Threaded Probe
Thermistor Mounting
Through Hole
Product Range
B57045K Series
B-Constant
4300K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
8mm
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
33kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Chassis Mount
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
Aluminium
Lead Length
30mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
