Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43707A9478M600Copy
Manufacturer Standard Lead Time32 weeks
Order Code4685193
Product RangeB43707 Series
Also Known AsB43707A9478M600
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.480 (CNY556.5024) |
| 3+ | CNY451.050 (CNY509.6865) |
| 5+ | CNY409.620 (CNY462.8706) |
| 10+ | CNY368.190 (CNY416.0547) |
| 20+ | CNY368.150 (CNY416.0095) |
| 50+ | CNY368.100 (CNY415.953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY492.48 (CNY556.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43707A9478M600Copy
Manufacturer Standard Lead Time32 weeks
Order Code4685193
Product RangeB43707 Series
Also Known AsB43707A9478M600
Technical Datasheet
Capacitance4700µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43707 Series
Product Diameter64.3mm
Product Height96.7mm
Lead Spacing28.5mm
ESR0.026ohm
Ripple Current12.7A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Ripple Current
12.7A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43707 Series
Product Height
96.7mm
ESR
0.026ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
