Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43706A5478M600
Order Code4685187
Product RangeB43706 Series
Also Known AsB43706A5478M600
Your Part Number
8 In Stock
32 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY685.380 (CNY774.4794) |
| 3+ | CNY667.450 (CNY754.2185) |
| 5+ | CNY649.520 (CNY733.9576) |
| 10+ | CNY631.590 (CNY713.6967) |
| 20+ | CNY613.660 (CNY693.4358) |
| 50+ | CNY595.720 (CNY673.1636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY685.38 (CNY774.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43706A5478M600
Order Code4685187
Product RangeB43706 Series
Also Known AsB43706A5478M600
Technical Datasheet
Capacitance4700µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43706 Series
Product Diameter76.9mm
Product Height130.7mm
Lead Spacing31.7mm
ESR0.02ohm
Ripple Current25.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
25.7A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43706 Series
Product Height
130.7mm
ESR
0.02ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
