Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43704B5338M600Copy
Manufacturer Standard Lead Time58 weeks
Order Code4469210
Product RangeB43704 Series
Also Known AsB43704B5338M600
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY768.090 (CNY867.9417) |
| 3+ | CNY665.830 (CNY752.3879) |
| 5+ | CNY592.290 (CNY669.2877) |
| 10+ | CNY555.180 (CNY627.3534) |
| 20+ | CNY528.080 (CNY596.7304) |
| 50+ | CNY502.710 (CNY568.0623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY768.09 (CNY867.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43704B5338M600Copy
Manufacturer Standard Lead Time58 weeks
Order Code4469210
Product RangeB43704 Series
Also Known AsB43704B5338M600
Technical Datasheet
Capacitance3300µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43704 Series
Product Diameter76.9mm
Product Height96.7mm
Lead Spacing31.7mm
ESR0.03ohm
Ripple Current15A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
15A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43704 Series
Product Height
96.7mm
ESR
0.03ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
