Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43659A5647M057Copy
Order Code4414090
Product RangeB43659 Series
Also Known AsB43659A5647M 57
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.340 (CNY156.3242) |
| 5+ | CNY113.710 (CNY128.4923) |
| 10+ | CNY89.080 (CNY100.6604) |
| 25+ | CNY89.050 (CNY100.6265) |
| 50+ | CNY89.010 (CNY100.5813) |
| 180+ | CNY87.230 (CNY98.5699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.34 (CNY156.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43659A5647M057Copy
Order Code4414090
Product RangeB43659 Series
Also Known AsB43659A5647M 57
Technical Datasheet
Capacitance640µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB43659 Series
Product Diameter25.4mm
Product Height60mm
Lead Spacing10mm
ESR0.2ohm
Ripple Current2.52A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
640µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Ripple Current
2.52A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B43659 Series
Product Height
60mm
ESR
0.2ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
