Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43658A5607M057Copy
Manufacturer Standard Lead Time54 weeks
Order Code4457088
Product RangeB43658 Series
Also Known AsB43658A5607M 57
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.080 (CNY159.4204) |
| 5+ | CNY116.030 (CNY131.1139) |
| 10+ | CNY90.980 (CNY102.8074) |
| 25+ | CNY90.950 (CNY102.7735) |
| 50+ | CNY90.910 (CNY102.7283) |
| 180+ | CNY89.100 (CNY100.683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.08 (CNY159.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43658A5607M057Copy
Manufacturer Standard Lead Time54 weeks
Order Code4457088
Product RangeB43658 Series
Also Known AsB43658A5607M 57
Technical Datasheet
Capacitance600µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43658 Series
Product Diameter25.4mm
Product Height60mm
Lead Spacing10mm
ESR0.23ohm
Ripple Current6.04A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
600µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Ripple Current
6.04A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43658 Series
Product Height
60mm
ESR
0.23ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
