Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43652A5687M050
Order Code4155188
Product RangeB43652 Series
Also Known AsB43652A5687M 50
Your Part Number
373 In Stock
Need more?
373 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.880 (CNY145.6344) |
| 10+ | CNY95.600 (CNY108.028) |
| 25+ | CNY89.880 (CNY101.5644) |
| 50+ | CNY84.160 (CNY95.1008) |
| 100+ | CNY78.430 (CNY88.6259) |
| 240+ | CNY77.880 (CNY88.0044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.88 (CNY145.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43652A5687M050
Order Code4155188
Product RangeB43652 Series
Also Known AsB43652A5687M 50
Technical Datasheet
Capacitance680µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43652 Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.16ohm
Ripple Current2.83A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.83A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43652 Series
Product Height
45mm
ESR
0.16ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
