Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43647A5108M057Copy
Manufacturer Standard Lead Time43 weeks
Order Code4685196
Product RangeB43647 Series
Also Known AsB43647A5108M 57
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.160 (CNY192.2808) |
| 5+ | CNY149.110 (CNY168.4943) |
| 10+ | CNY128.060 (CNY144.7078) |
| 25+ | CNY120.300 (CNY135.939) |
| 50+ | CNY112.530 (CNY127.1589) |
| 120+ | CNY104.760 (CNY118.3788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.16 (CNY192.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43647A5108M057Copy
Manufacturer Standard Lead Time43 weeks
Order Code4685196
Product RangeB43647 Series
Also Known AsB43647A5108M 57
Technical Datasheet
Capacitance1000µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB43647 Series
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.12ohm
Ripple Current2.95A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.95A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B43647 Series
Product Height
55mm
ESR
0.12ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
