Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43644A5687M000Copy
Manufacturer Standard Lead Time42 weeks
Order Code2434867
Product RangeB43644 Series
Your Part Number
29 In Stock
Need more?
29 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.530 (CNY148.6289) |
| 2+ | CNY123.030 (CNY139.0239) |
| 3+ | CNY114.530 (CNY129.4189) |
| 5+ | CNY84.830 (CNY95.8579) |
| 10+ | CNY78.820 (CNY89.0666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.53 (CNY148.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43644A5687M000Copy
Manufacturer Standard Lead Time42 weeks
Order Code2434867
Product RangeB43644 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB43644 Series
Product Diameter35mm
Product Height55mm
Lead Spacing10mm
ESR0.16ohm
Ripple Current2.77A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B43644A5687M000
1 Product Found
Product Overview
The B43644 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the base and minus pole marking on case surface, it is not insulated from case. It features ultra compact design, high reliability, high ripple current capability and extremely high CV. It is used in frequency converters, solar inverters, uninterruptible power supplies and professional power supplies.
- Charge-discharge proof, polar
- Version with PET insulation available
- Version with additional PET insulation cap on terminal side
- Different case sizes available for each capacitance value
- 200 to 500VDC Rated voltage range
- 39 to 2700µF Rated capacitance range
Applications
Industrial, Power Management, Medical
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.77A
Operating Temperature Max
105°C
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B43644 Series
Product Height
55mm
ESR
0.16ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093878
