Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43545B9477M000Copy
Manufacturer Standard Lead Time43 weeks
Order Code2468309
Product RangeB43545 Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.320 (CNY116.7516) |
| 5+ | CNY90.190 (CNY101.9147) |
| 10+ | CNY77.060 (CNY87.0778) |
| 20+ | CNY75.520 (CNY85.3376) |
| 40+ | CNY73.980 (CNY83.5974) |
| 60+ | CNY72.440 (CNY81.8572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.32 (CNY116.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43545B9477M000Copy
Manufacturer Standard Lead Time43 weeks
Order Code2468309
Product RangeB43545 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB43545 Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.13ohm
Ripple Current2.59A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B43545B9477M000
1 Product Found
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.59A
Operating Temperature Max
105°C
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B43545 Series
Product Height
40mm
ESR
0.13ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
