
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.900 (CNY63.167) |
| 5+ | CNY47.740 (CNY53.9462) |
| 10+ | CNY39.570 (CNY44.7141) |
| 25+ | CNY36.190 (CNY40.8947) |
| 50+ | CNY32.800 (CNY37.064) |
| 160+ | CNY29.450 (CNY33.2785) |
Product Information
Product Overview
B43509 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. B43509 series applications include frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances.
- Long-life grade capacitor (105°C)
- High reliability, high CV product
- High ripple current capability
- Low ESR
- Charge/discharge-proof, polar
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on case surface, minus pole not insulated from case
- Overload protection by safety vent on the base
- IEC climatic category-to IEC 60068-1:40/105/56 ( 40 °C/+105 °C/56 days damp heat test)
Technical Specifications
220µF
-
Snap-In
Polar
22mm
10mm
1.21A
105°C
No SVHC (23-Jan-2024)
400V
± 20%
3000 hours @ 105°C
B43509 Series
50mm
0.36ohm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
