Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43504A9337M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code1219081
Product RangeB43504 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.520 (CNY103.4176) |
| 5+ | CNY79.340 (CNY89.6542) |
| 10+ | CNY67.160 (CNY75.8908) |
| 20+ | CNY62.670 (CNY70.8171) |
| 40+ | CNY58.180 (CNY65.7434) |
| 80+ | CNY53.690 (CNY60.6697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.52 (CNY103.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43504A9337M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code1219081
Product RangeB43504 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43504 Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR0.27ohm
Ripple Current1.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for B43504A9337M000
1 Product Found
Product Overview
The B43504A9337M000 is an Electrolytic Capacitor with standard snap-in terminals (6.3 ±1mm) and fully insulated aluminium case. The long-life grade capacitor features snap-in solder pins to hold component in place on PC-board, minus pole marking on case surface and minus pole not insulated from case. The electrolytic capacitor is suitable for professional switch-mode power supplies in industrial electronics and in data processing equipment.
- High reliability
- High CU product, extremely compact
- Low Equivalent Series Resistance (ESR)
- Charge-discharge proof, polar
- Overload protection (safety vent)
Applications
Power Management, Industrial
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.5A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43504 Series
Product Height
45mm
ESR
0.27ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
