Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41456B8150M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code4704769
Product RangeB41456 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,350.890 (CNY1,526.5057) |
| 2+ | CNY1,323.880 (CNY1,495.9844) |
| 3+ | CNY1,296.860 (CNY1,465.4518) |
| 5+ | CNY1,269.840 (CNY1,434.9192) |
| 10+ | CNY1,242.820 (CNY1,404.3866) |
| 20+ | CNY1,215.810 (CNY1,373.8653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,350.89 (CNY1,526.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41456B8150M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code4704769
Product RangeB41456 Series
Technical Datasheet
Capacitance0.15F
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter76.9mm
Product Height220.7mm
Lead Spacing31.7mm
ESR5800µohm
Ripple Current31A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Epcos B41456 series are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200μF to 680000μF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.
- High ripple current capability
- Rated voltage range from 16VDC to 100VDC
- ±20% tolerance
- Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
- Endurance is 12000h at 85°C
- Operating temperature range -40°C to 85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
0.15F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
31A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
220.7mm
ESR
5800µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
