Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41456B7479M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code3878090
Product RangeB41456 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.260 (CNY235.3338) |
| 2+ | CNY204.160 (CNY230.7008) |
| 3+ | CNY200.060 (CNY226.0678) |
| 5+ | CNY195.960 (CNY221.4348) |
| 10+ | CNY191.850 (CNY216.7905) |
| 20+ | CNY188.020 (CNY212.4626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.26 (CNY235.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41456B7479M000Copy
Manufacturer Standard Lead Time34 weeks
Order Code3878090
Product RangeB41456 Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter51.6mm
Product Height80.7mm
Lead Spacing22.2mm
ESR0.012ohm
Ripple Current13A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Epcos B41456 series are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200μF to 680000μF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.
- High ripple current capability
- Rated voltage range from 16VDC to 100VDC
- ±20% tolerance
- Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
- Endurance is 12000h at 85°C
- Operating temperature range -40°C to 85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
13A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
80.7mm
ESR
0.012ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for B41456B7479M000
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
