Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41252B5229M000Copy
Manufacturer Standard Lead Time44 weeks
Order Code2468302
Product RangeB41252 Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.490 (CNY40.1037) |
| 5+ | CNY30.710 (CNY34.7023) |
| 10+ | CNY27.430 (CNY30.9959) |
| 20+ | CNY25.950 (CNY29.3235) |
| 40+ | CNY24.720 (CNY27.9336) |
| 60+ | CNY23.410 (CNY26.4533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.49 (CNY40.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41252B5229M000Copy
Manufacturer Standard Lead Time44 weeks
Order Code2468302
Product RangeB41252 Series
Technical Datasheet
Capacitance22000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB41252 Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current4.28A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
B41252 series is a snap-in standard aluminium electrolytic capacitor for general-purpose use. It is mainly used in professional power supplies.
- High ripple current capability
- Aluminium case, fully insulated
- Useful life of 2000h at 105°C
- Snap-in solder pins to hold component in place on PC-board
- Case with safety vent
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.28A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B41252 Series
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042275
