Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41252A6159M000Copy
Order Code2284013
Product RangeB41252 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB41252A6159M000Copy
Order Code2284013
Product RangeB41252 Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Product RangeB41252 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
Ripple Current5.24A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B41252A6159M000
1 Product Found
Product Overview
The B41252A6159M000 is an aluminium Electrolytic Capacitor with snap-in standard terminals (6.0 ±1mm) and PVC insulation. The B41252 series standard general-purpose grade capacitor has fully insulated aluminium case, snap-in solder pins to hold component in place on PC-board and minus pole marking on the insulating sleeve.
- Case with safety vent
- High ripple current capability
Applications
Power Management
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Product Range
B41252 Series
Product Height
50mm
Ripple Current
5.24A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0705
