Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41231A5339M000Copy
Manufacturer Standard Lead Time54 weeks
Order Code1839281
Product RangeB41231 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.120 (CNY30.6456) |
| 2+ | CNY26.190 (CNY29.5947) |
| 3+ | CNY25.250 (CNY28.5325) |
| 5+ | CNY24.310 (CNY27.4703) |
| 10+ | CNY23.370 (CNY26.4081) |
| 20+ | CNY23.150 (CNY26.1595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.12 (CNY30.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41231A5339M000Copy
Manufacturer Standard Lead Time54 weeks
Order Code1839281
Product RangeB41231 Series
Technical Datasheet
Capacitance33000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB41231 Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
Ripple Current6.82A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The EPCOS B41231 series are snap-in aluminium electrolytic capacitors for general purpose applications. The capacitance value ranges from 1200μF to 68000μF. These capacitors are mainly used in professional power supplies.
- High ripple current capability
- Useful life of 2000h at 85°C
- ±20% tolerance
- Available in 10V,16V, 25V,35V, 50V, 63V, 80V, 100VDC voltages
- Operating temperature range -40°C to +85°C
- Snap-in solder pins to hold component in place on PCB
- Case with safety vent
- Aluminium case with fully insulated
- High quality factor
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
33000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B41231 Series
Product Height
50mm
Ripple Current
6.82A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for B41231A5339M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
