Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41231A4689M000
Order Code1839277
Product RangeB41231 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB41231A4689M000
Order Code1839277
Product RangeB41231 Series
Technical Datasheet
Capacitance68000µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB41231 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
Ripple Current8.53A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for B41231A4689M000
1 Product Found
Product Overview
The EPCOS B41231 series are snap-in aluminium electrolytic capacitors for general purpose applications. The capacitance value ranges from 1200μF to 68000μF. These capacitors are mainly used in professional power supplies.
- High ripple current capability
- Useful life of 2000h at 85°C
- ±20% tolerance
- Available in 10V,16V, 25V,35V, 50V, 63V, 80V, 100VDC voltages
- Operating temperature range -40°C to +85°C
- Snap-in solder pins to hold component in place on PCB
- Case with safety vent
- Aluminium case with fully insulated
- High quality factor
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
68000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B41231 Series
Product Height
50mm
Ripple Current
8.53A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
