Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB39401B3742H110Copy
Order Code2098736
Technical Datasheet
Centre Frequency400MHz
Filter Case / PackageSMD
No. of Pins6Pins
SAW Filter ApplicationsRemote Control Receivers
Pass Band Frequency399.875MHz a 400.125MHz
Product Range-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Centre Frequency
400MHz
No. of Pins
6Pins
Pass Band Frequency
399.875MHz a 400.125MHz
Automotive Qualification Standard
AEC-Q200
Filter Case / Package
SMD
SAW Filter Applications
Remote Control Receivers
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
